text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSSH-3 TR PBFREE

Diode Schottky 30V 0.1A 3-Pin SOT-323 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSSH-3 TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 1V
Diode Capacitance-Max: 7pF
Thermal Resistance: 455°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 275mW
Configuration: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,169
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section