Manufacturer Part #
SMMBTA14LT1G
SMMBTA14L Series 30 V 300 mA SMT NPN Darlington Amplifier Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMBTA14LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 0.3A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Collector - Base Voltage: | 30V |
| Frequency - Transition: | 125MHz |
| Power Dissipation-Tot: | 225mW |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0978
6,000
$0.0961
9,000
$0.0951
12,000
$0.0944
15,000+
$0.0922
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount