Manufacturer Part #
BTT60302ERAXUMA1
smart High-side power switch single channel 32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
Infineon BTT60302ERAXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 5V to 36V |
| No of Elements: | Single |
| On-state Resistance-Max: | 62mΩ |
| Rated Current-Max: | 4A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 30µs |
| Turn-on Delay Time: | 30µs |
| Current - Limit: | 56A |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount