Manufacturer Part #
SR1206FR-07100RL
SR SERIES 1206 0.2W 100 Ohm ±1 % 200 PPM SMT Thick Film SURGE CHIP
Product Specification Section
YAGEO SR1206FR-07100RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO SR1206FR-07100RL - Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.1mm x W 1.6mm x H 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0192
10,000
$0.0189
15,000
$0.0187
20,000
$0.0186
25,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount