Manufacturer Part #
SR1206JR-7T47RL
SR Series 1206 47 Ohm ±5% 0.75 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
YAGEO SR1206JR-7T47RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO SR1206JR-7T47RL - Technical Attributes
Attributes Table
Resistance: | 47Ω |
Rated Power: | 0.75W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.1mm x W 1.6mm x H 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0156
10,000
$0.0153
15,000
$0.0152
20,000
$0.0151
25,000+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount