Manufacturer Part #
MSS5GM
MSS Series 5.5 V 200 mA 4 kHz Through Hole PC Pins Buzzers Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Mallory MSS5GM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Mallory MSS5GM - Technical Attributes
| Type: | Electromagnetic |
| Sound Level: | 95dBA |
| Rated Voltage: | 4.5V to 5.5V |
| Frequency: | 4kHz |
| Current Rating: | 200mA |
| Operating Temp Range: | -30°C to +55°C |
| Storage Temperature Range: | -30°C to +60°C |
| Termination Style: | PC Pin |
| Dimension: | H 13mm x L 23mm x W 23mm |
| Color: | Black |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
Mallory Sound Products has extended its line of IEC 60601-1-8 qualified medical sounders, introducing new, louder alarms, and compact transducers which offer power savings in batterypowered and portable medical equipment.
APPLICATIONS
• Medical equipment
FEATURES
• MSS5G: three priority sounds, low, medium and high
• MSS5GLHCT: three different sounds, low and high with a continuous tone option
• MSS5GLMCT: three different sounds, low and medium with a continuous tone option
• MSS5GMHCT: three different sounds, medium and high with a continuous tone option
• MSS5GL: one tone type, low priority
• MSS5GM: one tone type, medium priority
• MSS5GH: one tone type, high priority
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole