text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM40-24SK/OF/2X3

RACM40 Series 24 V 1667 mA 40 W Single Output Open Frame AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
RECOM RACM40-24SK/OF/2X3 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 40W
Output Voltage: 24V
Output Current: 1667mA
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 78.3 x 53.0 x 25.5mm
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
91
Factory Lead Time:
26 Weeks
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
$20.90
USD
Quantity
Unit Price
1
$20.90
3
$20.62
5
$20.48
20
$20.13
30+
$19.90
Product Variant Information section