Manufacturer Part #
0402ZJ120FBWTR
Multilayer Ceramic Capacitors 12pF 10V 0±30ppm/°C 1% SMD 0402 125°C Automotive T
Product Specification Section
KYOCERA AVX 0402ZJ120FBWTR - Product Specification
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
KYOCERA AVX 0402ZJ120FBWTR - Technical Attributes
Attributes Table
Capacitance: | 12pF |
Rated Voltage: | 10V |
Self Resonance Frequency: | 2.2GHz |
Tolerance (%): | ±1% |
Dielectric Technology: | ACCU-P |
Temp Coefficient (ppm/C): | ±30ppm/°C |
ESR (Equivalent Series Resistance): | 44mΩ |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount