Manufacturer Part #
AZ2150-1AE-24DE
AZ2150 Series 40amp 24VDC Miniature Power Relay
Product Specification Section
American Zettler AZ2150-1AE-24DE - Product Specification
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
American Zettler AZ2150-1AE-24DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 36.4mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 40A |
Coil Resistance: | 660Ω |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.37
80
$1.36
160
$1.34
600+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole