text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM040W-0900-42

100 - 277Vac, 37.8W, 900mA, 24-42V, [0-10V, TRI...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ERP Power ESM040W-0900-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 38W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Maximum Output Current: 900mA
Efficiency: 87%
Number of Output Channels: 1
IP Rating: IP20
Dimming Control: TRIAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
435
USA:
435
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.36
USD
Quantity
Unit Price
2
$20.68
4
$20.50
10
$20.26
20
$20.09
30+
$19.86
Product Variant Information section