Manufacturer Part #
SD08H0SB
SD Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
C&K SD08H0SB - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Operating Force: | 700gf |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 25V |
| Current Rating: | 100mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SD Series of DIP switches.
The SD Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 2-12 positions with the option of flush or extended actuators. All SD switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation. Terminals are bright tin plated copper alloy with gold plate contacts.
Typical applications for the SD Low Profile DIP Switch include:
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications.
Pricing Section
Global Stock:
2,037
USA:
2,037
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$1.92
25
$1.89
50
$1.87
125
$1.84
250+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount