Manufacturer Part #
78SR-5/2-C
78SR Series 5V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:189 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Murata Power Solutions 78SR-5/2-C - Technical Attributes
| Input Voltage: | 8V to 32V |
| Mounting Method: | Through Hole |
Features & Applications
A 200 KHz switching frequency, combined with a synchronous rectifi er buck regulator topology, provides for effi ciencies exceeding 95%. 78SR switchers can easily drive 2 A loads from 12 V or 24 V supplies—at ambient temperatures up to +70° C—without heat sinks, fans, or thermal derating. A thermally effi cient 3-pin vertical mount SIP occupies less than 0.09in.2 (58 mm2) of pc-board real estate, while a horizontal mount option has an installed height of less than 0.290in. (7.4 mm).
78SR Series 2 A switching regulators are lower cost, improved-effi ciency upgrades for many 78HT2, 78SR1, 78ST1, and PT5100 series switchers. Their higher efficiency ensures signifi cantly lower heat generation and provides increased run time in battery-powered applications, making these regulators ideal for today’s low power “green” applications.
Features:
- Up to 95% effi ciency– no costly heat sinks or fans required
- 3.3 V/2 A & 5 V/2 A models; pin compatible with 1.5 A 78xx regulators
- Wide 8– 32 Vdc input voltage range
- Two package options:
- 3-pin vertical mount SIP
- Low profi le, horizontal mount SIP
- No external Input/Output fi lter capacitors required
- –40 to +70° C full load operation at 24 Vin with no derating
- Excellent load (±0.25%) and line (±0.35%) regulation
- Low-cost upgrade for 78HT2, 78SR1, 78ST1, and PT5100 switchers
- Open frame design minimizes self-heating & pc-board footprint
- Includes output short-circuit protection and thermal shutdown
- Low noise output for powering sensitive instrumentation
Available Packaging
Package Qty:
189 per Tray
Mounting Method:
Through Hole