UES1103E3 in Bag by Microchip | Ultrafast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UES1103E3

150V, 2.5A, 2-Pin,ULTRA FAST RECT DIODE,CASE A.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UES1103E3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.5A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 38°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
104
Multiple Of:
1
Total
$1,364.48
USD
Quantity
Unit Price
1
$13.55
4
$13.39
20
$13.20
40
$13.12
125+
$12.91
Product Variant Information section