Manufacturer Part #
TL084IYDT
JFET inputs, low input bias current
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2020 | ||||||||||
Product Specification Section
STMicroelectronics TL084IYDT - Product Specification
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
STMicroelectronics TL084IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | J-Fet |
| No of Channels: | 4 |
| Slew Rate-Nom: | 16V/µs |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 6V to 36V |
| Power Dissipation: | 680mW |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 1.4mA |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 106.02dB |
| Phase Margin: | 45° |
| Low Noise: | 15nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.45
15
$0.425
75
$0.41
250
$0.395
1,250+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount