text.skipToContent text.skipToNavigation

Manufacturer Part #

CBAT54S TR PBFREE

Diode Array 1 Pair Series Connection Schottky 30 V 200mA Surface Mount TO-236-3,

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CBAT54S TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 800mV
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -65°C to +150°C
Power Dissipation: 350mW
Configuration: 1 Pair Series Connection
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
282,302
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section