text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP0J101AP

EEE-FP Series 6.3 V 100 uF Ø 6.3 x 5.8 mm 105°C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2106
Product Specification Section
Panasonic Industry EEE-FP0J101AP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
15,000+
$0.12