Manufacturer Part #
L717DA15P
15 Position Veritcal D-SUB PLUG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Amphenol Communications Solutions L717DA15P - Product Specification
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
Amphenol Communications Solutions L717DA15P - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Material: | Full Metal |
| Shell Size: | A |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 7.5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Type: | Standard |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$3.41
400
$3.38
600+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Cable Mount