Manufacturer Part #
XI036C140V054BSM2
120-277Vac, 36W, 100-1,400mA, 10-54Vdc, bottom entry LED driver module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Signify North America XI036C140V054BSM2 - Product Specification
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
Signify North America XI036C140V054BSM2 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 36W |
| Minimum Output Voltage: | 10V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 0.1A |
| Maximum Output Current: | 1.4A |
| Input Power Factor: | 0.95 |
| Efficiency: | 84% to 85% |
| Number of Output Channels: | 1 |
| Certifications: | UL |
| Driver Class: | Class 2 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
6,829
USA:
6,829
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.30
3
$22.00
5
$21.86
20
$21.49
30+
$21.24
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Chassis Mount