Manufacturer Part #
H11L1SM
H11L1SM Series Single Channel 4170 Vrms SMT Open Collector Optocoupler - DIP-6
Product Specification Section
onsemi H11L1SM - Product Specification
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
onsemi H11L1SM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 16V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 30mA |
Power Dissipation: | 250mW |
Output Type: | Open Collector |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,299
USA:
4,299
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.285
125
$0.275
400
$0.27
1,500
$0.265
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
SMD-6
Mounting Method:
Surface Mount