Manufacturer Part #
5-104074-3
AMPMODU 15 Position Through Hole Single Right Angle .050 x .100 Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 5-104074-3 - Product Specification
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
TE Connectivity 5-104074-3 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Latch |
| Color: | Black |
Features & Applications
The 5-104074-3 is a AMPMODU 15 Position Through-Hole Single Right Angle .050 x .100 Shrouded Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 1.27 mm [0.050 in]
- Number of Positions are 15
- Number of Rows are 1
- Shrouded
View the 5-104074 series of Header
Pricing Section
Global Stock:
5,220
USA:
5,220
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20
$2.34
60
$2.31
100
$2.29
400
$2.25
600+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube