Manufacturer Part #
KW30-15P-1C(800)
Socket, 15pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric KW30-15P-1C(800) - Product Specification
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
Hirose Electric KW30-15P-1C(800) - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 15 |
| No of Rows: | 1 |
| Pitch: | 1 mm |
| Termination: | Crimp |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Mating Type: | Latch Lock |
| Gender: | Female |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount