Manufacturer Part #
MSJPF08N90A-BP
900V 8A 1.3 Ohm N-ch TO-220F Super-Junction Mosfet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220F Mounting Method:Through Hole |
||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Micro Commercial Components MSJPF08N90A-BP - Product Specification
Micro Commercial Components MSJPF08N90A-BP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 1.3Ω |
| Rated Power Dissipation: | 113W |
| Qg Gate Charge: | 13.6nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 16ns |
| Fall Time: | 27ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 474pF |
| Package Style: | TO-220F |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220F
Mounting Method:
Through Hole