text.skipToContent text.skipToNavigation

Manufacturer Part #

BM57B0.6-10DS/2-0.3V(53)

Receptacle 0.3mm Pitch 0.6mm Height FPC-to-Board Connector Supporting 5A

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM57B0.6-10DS/2-0.3V(53) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 10
Pitch: 0.30
Height - Max: 0.6m
Style/Orientation: Straight
Termination: Solder
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 30V
Contact Material: Copper
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section