Manufacturer Part #
3557-2
Vertical 19.8 x 7.4 mm 20 A 500 VAC Insulates Clips 2 in 1 Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 3557-2 - Product Specification
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
Keystone 3557-2 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 30A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -50°C to +145°C |
| Height - Max: | 7.37mm |
| Dimension: | L 19.8mm x W 6.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.67
50
$0.655
200
$0.635
750
$0.62
2,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole