Manufacturer Part #
BCP51TF
BCP51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-223
Product Specification Section
Nexperia BCP51TF - Product Specification
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
Nexperia BCP51TF - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
Type: | Power Transistor |
CE Voltage-Max: | 45V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1.3W |
Collector - Base Voltage: | 45V |
Collector - Emitter Saturation Voltage: | 500mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 63 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 140MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0429
8,000
$0.0422
12,000
$0.0418
20,000
$0.0413
40,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount