text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4227PBF

Single N-Channel 200 V 24 mOhm 98 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Infineon IRFB4227PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 65A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 21ns
Rise Time: 20ns
Fall Time: 31ns
Operating Temp Range: -40°C to +175°C
Gate Source Threshold: 5V
Technology: Advanced Process Technology
Input Capacitance: 4600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,700
USA:
30,700
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$34.75
USD
Quantity
Unit Price
50
$0.695
250
$0.675
1,000
$0.655
2,500
$0.645
6,250+
$0.62
Product Variant Information section