Manufacturer Part #
IRF6785MTRPBF
N-Channel 200 V 100 mOhm 36 nC SMT HEXFET® Power Mosfet - DIRECTFET™ MZ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4800 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Infineon IRF6785MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/27/2025
Details and Download
Material Change
02/18/2025
Details and Download
Part Number Change
02/14/2025
Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRF6785MTRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 100mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 26nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.4A |
| Turn-on Delay Time: | 6.2ns |
| Turn-off Delay Time: | 7.2ns |
| Rise Time: | 8.6ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 5V |
| Input Capacitance: | 1500pF |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,800+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount