Manufacturer Part #
AZ979-1A-12DRE
AZ979 Series SPST-NO (1 Form A) 12 V 80 A Chassis Mount Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ979-1A-12DRE - Product Specification
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
American Zettler AZ979-1A-12DRE - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 80A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Coil Type: | Non-Latching |
| Coil Current: | 133.3mA |
| Coil Resistance: | 90Ω |
| Switching Voltage: | 30V |
| Power Dissipation: | 1.6W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$2.50
60
$2.45
80
$2.44
200
$2.41
300+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Chassis Mount