text.skipToContent text.skipToNavigation

Manufacturer Part #

ELQ3H4(B)(TA)-G

PHOTOTRANSISTOR PHOTOCOUPLER Custom part

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Everlight ELQ3H4(B)(TA)-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 60A
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000
$0.915
2,000
$0.905
3,000
$0.895
4,000+
$0.885
Product Variant Information section