Manufacturer Part #
IRLHS6242TRPBF
Single N-Channel 20V 11.7 mOhm 14 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 2 x 2 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLHS6242TRPBF - Product Specification
Infineon IRLHS6242TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 11.7mΩ |
| Rated Power Dissipation: | 1.98W |
| Qg Gate Charge: | 14nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 5.8ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 15ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.8V |
| Input Capacitance: | 1110pF |
| Package Style: | PQFN 2 x 2 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.235
8,000
$0.23
20,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount