Manufacturer Part #
ABM11W-24.0000MHZ-7-B1U-T3
24 MHz 10ppm Crystal 7pF 50 Ohms 4-SMD, Crystal
Product Specification Section
Abracon ABM11W-24.0000MHZ-7-B1U-T3 - Product Specification
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
Abracon ABM11W-24.0000MHZ-7-B1U-T3 - Technical Attributes
Attributes Table
Load Capacitance: | 7pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Drive Level: | 10µW |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount