text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11W-24.0000MHZ-7-B1U-T3

24 MHz 10ppm Crystal 7pF 50 Ohms 4-SMD, Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Abracon ABM11W-24.0000MHZ-7-B1U-T3 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
3,000+
$0.16
Product Variant Information section