Manufacturer Part #
NX6008NBKR
60V .27 A2.8ohm270, N-chSOT23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia NX6008NBKR - Product Specification
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
Nexperia NX6008NBKR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.8Ω |
| Rated Power Dissipation: | 270mW |
| Qg Gate Charge: | 0.5nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 270mA |
| Turn-on Delay Time: | 1ns |
| Turn-off Delay Time: | 5ns |
| Rise Time: | 2ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.6V |
| Input Capacitance: | 27pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0433
6,000
$0.0426
12,000
$0.0419
15,000
$0.0417
45,000+
$0.0403
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount