Manufacturer Part #
BAS70-04-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Product Specification Section
Diodes Incorporated BAS70-04-7-F - Product Specification
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
Diodes Incorporated BAS70-04-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 0.1µA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
138,000
USA:
138,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0179
15,000
$0.0177
45,000
$0.0173
75,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount