Manufacturer Part #
DB25-SL-23
25 Position Right Angle Socket D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech DB25-SL-23 - Product Specification
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
Adam Tech DB25-SL-23 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | PCB |
| Material: | Front Metal |
Features & Applications
The DB25-SL-23 is a part of DSL Series .318" 25 Position right angle Plug PCB mount D-Sub connectors and popular interface for many I/O applications
These connectors are Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. Manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options
Features:
- Industry standard compatibility
- Durable metal shell design
- Precision formed contacts
- Variety of Mating and mounting options
Material & Specifications:
- Standard insulator: PBT, 30% glass reinforced, rated UL94V-0
- Optional Hi-Temp insulator: Nylon 6T
- Insulator color: Black
- Contacts: Phosphor Bronze
- Shell: Steel, Tin or Zinc plated
- Hardware: Brass, Nickel plated
- Operating voltage: 250 V AC / DC max.
- Current rating: 5 Amps max.
- Contact resistance: 20 m Ω max. initial
- Insulation resistance: 5000 MΩ min.
- Dielectric withstanding voltage: 1000 V AC for 1 minute
- Insertion force: 0.75 lbs max
- Extraction force: 0.44 lbs min
- Operating temperature: -55°C to +105°C
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.05
30
$1.02
100
$0.99
300
$0.965
1,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag