Manufacturer Part #
RPZ-2.0-R
2A DC/DC-Converter 'INNOLINE' SMD reg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:QFN-18 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
RECOM RPZ-2.0-R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.75V |
| Input Voltage-Max: | 6V |
| Output Voltage Range: | 5.74V to 600mV |
| Output Current-Max: | 2A |
| Rated Power: | 12W |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 500µA |
| No. of Outputs: | 1 |
| Package Style: | QFN-18 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
QFN-18
Mounting Method:
Surface Mount