Manufacturer Part #
STM32H7A3NGH6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:960 per Tray Package Style:TFBGA-216 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
STMicroelectronics STM32H7A3NGH6 - Product Specification
STMicroelectronics STM32H7A3NGH6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 1.4MB |
| Speed: | 280MHz |
| No of I/O Lines: | 166 |
| InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 20-chx8/16-bit |
| On-Chip DAC: | 3-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-216 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,840
USA:
3,840
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
960+
$7.71
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
TFBGA-216
Mounting Method:
Surface Mount