text.skipToContent text.skipToNavigation

Manufacturer Part #

MKM34Z256VLL7R

Kinetis KM34 75MHz Cortex-M0+, 256KB Flash, 32KB SRAM, Segment LCD,100LQFP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
NXP MKM34Z256VLL7R - Technical Attributes
Attributes Table
Family Name: Kinetis KM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 75MHz
No of I/O Lines: 72
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LVD/POR
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx16-bit/4-chx24-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,560.00
USD
Quantity
Unit Price
1,000+
$4.56
Product Variant Information section