Manufacturer Part #
MIC39300-1.8WU
MIC39300 Series 1.8 V Fixed Output 3 A SMT Low Voltage LDO Regulator - TO-263-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Microchip MIC39300-1.8WU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Microchip has released a new Datasheet for the MIC39300/01/02 - 3A, Low Voltage Low Dropout Regulator of devices. Description of Change:? Removed bold from maximum value of Output Leakage Current (Page 5). ? Updated the names of Figure 2-1, Figure 2-2 and Figure 2-12. ? Updated package name in Package Types. ? Updated Section 5.0, Packaging Information and Product Identification System. Reason for Change: To Improve Productivity
Part Status:
Microchip MIC39300-1.8WU - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 550mV |
| Output Current-Max: | 3A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Load Regulation (%): | 1% |
| Current - Limit: | 4.5A |
| Line Regulation (%): | 0.5% |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC39300-1.8WU is a 3.0 A low-dropout linear voltage regulator that provide a low voltage, high-current output with a minimum of external components. Utilizing Micrel?s proprietary Super ?eta PNP? pass element, the MIC39300/1/2 offers extremely low dropout (typically 385 mV at 3.0 A) and low ground current (typically 36 mA at 3.0 A).
The MIC39300-1.8WU is ideal for PC add-in cards that need to convert from standard 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC39300/1/2 to provide 2.5 V from a supply as low as 3 V, and 1.8 V from a supply as low as 2.5 V. The MIC39300/1/2 also has fast transient response for heavy switching applications. The device requires only 47?F of output capacitance to maintain stability and achieve fast transient response. The MIC39300-1.8WU fully protected with over current limiting, thermal shutdown, reversed-battery protection, reversed-leakage protection, and reversed-lead insertion.
Key Features :
- 3.0 A minimum guaranteed output current
- 550 mV maximum dropout voltage over temperature
- Ideal for 3.0 V to 2.5 V conversion
- Ideal for 2.5 V to 1.8 V conversion
- 1% initial accuracy
- Low ground current
- Current limiting and Thermal shutdown
- Reversed-battery protection
- Reversed-leakage protection
- Fast transient response
- TO-263 (D2Pak) and TO-220 packaging
- TTL/CMOS compatible enable pin (MIC39301/2 only)
- Error flag output (MIC39301 only)
- Adjustable output (MIC39302 only)
Applications :
- LDO linear regulator for PC add-in cards
- High-efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Low-voltage microcontrollers
- StrongARM™ processor supply
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount