Manufacturer Part #
B82720S2102N40
B82723 Series 3 mH 1 A 230 mOhm Power Line Choke
Product Specification Section
TDK EPCOS B82720S2102N40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
AVAILABILITY
02/13/2015 Details and Download
Part Status:
Active
Active
TDK EPCOS B82720S2102N40 - Technical Attributes
Attributes Table
Impedance: | 10kΩ |
Rated Current: | 1A |
Rated Voltage: | 250V |
DC Resistance-Max: | 230mΩ |
Dimension: | H 8mm x L 14.9mm x W 13.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
250
$1.20
500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount