text.skipToContent text.skipToNavigation

Manufacturer Part #

B82720S2102N40

B82723 Series 3 mH 1 A 230 mOhm Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82720S2102N40 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 1A
Rated Voltage: 250V
DC Resistance-Max: 230mΩ
Dimension: H  8mm x L  14.9mm x W  13.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$862.50
USD
Quantity
Unit Price
250
$1.16
500
$1.15
1,000
$1.14
1,250+
$1.13
Product Variant Information section