text.skipToContent text.skipToNavigation

Manufacturer Part #

0909.0041

15 A 250 VAC Black Panel Mount IEC Power Connector

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0909.0041 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Features & Applications

The 0909.0041 is a black panel mount IEC power connector.

Features:

  • Panel Mount:
  • Snap-in version from front side
  • 2 Functions:
  • Module of 2 up to 7 outlets, Pin temperature 70 °C, Protection class I
  • Solder terminals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,440
Factory Lead Time:
28 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.20
USD
Quantity
Unit Price
40
$5.73
80
$5.69
120
$5.67
160+
$5.64
Product Variant Information section