Manufacturer Part #
BSR14
BSR14 Series 40 V CE Breakdown 0.8 A NPN General Purpose Amplifier - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi BSR14 - Product Specification
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
onsemi BSR14 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 350mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSR14 is a BSR14 Series 40 V CE Breakdown 0.8 A NPN General Purpose Amplifier - SOT-23. This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.
Product Features:
- General Purpose Transistor
- Operating Junction Temperature is -55 to +150 °C
- Thermal Resistance, Junction to Ambient is 357 °C/W
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0654
12,000
$0.0649
15,000+
$0.0634
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0672 / Stock: 0 Qty: 3,000+$0.0672 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0672 / Stock: 0 Qty: 3,000+$0.0672 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0672 / Stock: 3,000 Qty: 3,000+$0.0672 Stock: 3,000
- Reel Qty: 12,000+ / Unit Price: $0.0672 / Stock: 0 Qty: 3,000+$0.0672 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount