Manufacturer Part #
GHR-07V-S
1.25 mm Pitch 7 Position Single Row Wire to Board Connector Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST GHR-07V-S - Product Specification
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
JST GHR-07V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 7 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The GHR-07V-S is a part of GH series 7 position 1.25 mm pitch single row wire to board connector housing. It has an operating temperature ranging from -25°C to +85°C.
Features:
- Current rating: 1 A AC, DC
- Voltage rate: 50V AC, DC
- Contact resistance: Initial value/30mO max
- Insulation resistance: 100 MO min
- Withstanding voltage: 500 V AC/minute
- Applicable wire: AWG#30 to #26
- Secure locking structure
- Contact lock structure
- Prevent deformation of contacts
View the available GH series of wire to board connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0784
6,000
$0.077
9,000
$0.0762
12,000
$0.0757
15,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag