text.skipToContent text.skipToNavigation

Manufacturer Part #

770144-1

Soft Shell 20-14 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770144-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 770144-1 is a .198, .200, .250" Centerline, 250 V, 13 A max Connector Tin 20-14 AWG Crimp Socket Contact

Features:

  • Contact Product type
  • Contact Type =Socket
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Pre-Tin Contact Plating, Mating Area, Material
  • Crimp Contact Termination Type
  • Universal MATE-N-LOK II product Line
  • Loose Piece Packaging Method
  • Discrete Wire type of Wire/Cable
  • Wire Range is 0.50-2.00² [20-14] mm [AWG]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$751.20
USD
Quantity
Unit Price
1
$0.102
250
$0.0996
1,000
$0.0961
2,500
$0.0939
10,000+
$0.0884
Product Variant Information section