Manufacturer Part #
92S7A22D-120
W92 Series 30 A DPST (2 Form A) 120 VAC DIN Rail Mount Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 92S7A22D-120 - Product Specification
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
Schneider Electric 92S7A22D-120 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 1600Ω |
| Switching Voltage: | 300V |
| Contact Material: | Silver Alloy (Ag) |
| Operating Temp Range: | -40°C to +55°C |
| Height - Max: | 30mm |
| No of Terminals: | 6 |
| Mounting Method: | DIN Rail Mount |
Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications. Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.
Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies. All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.
The W92S7A22D-120 is a DPST 30 amp power relay. It has a DIN & flange cover style. The W92S7A22D-120 has a nominal input voltage of 120 VAC.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.68
4
$11.51
10
$11.40
25
$11.29
40+
$11.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount