Manufacturer Part #
IR2011PBF
IR2011 Series 200 V 1 A 20 V Supply Dual Output High And Low Driver - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2011PBF - Product Specification
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
Infineon IR2011PBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 1A |
| Supply Voltage-Max: | 20V |
| Package Style: | PDIP-8 |
Features & Applications
The IR2011PBF is a high power, high speed power MOSFET driver, available in through hole PDIP-8 package.
This device comes with independent high and low side referenced output channels which is ideal for Audio Class D and DC-DC converter applications. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational up to +200 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Independent low and high side channels
- Input logicHIN/LIN active high
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Also available LEAD-FREE (PbF)
Applications:
- Audio Class D amplifiers
- High power DC-DC SMPS converters
- Other high frequency applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$1.87
150
$1.85
250
$1.84
1,000
$1.81
1,500+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8