text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1J-E3/61T

RS1J Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1851
Product Specification Section
Vishay RS1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69
USA:
69
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
$0.20
USD
Quantity
Unit Price
1
$0.20
15
$0.145
50
$0.121
250
$0.0882
1,000+
$0.0602