text.skipToContent text.skipToNavigation

Manufacturer Part #

P3203AAL

SIDACTOR SYM 3CHP 270V 50A TO220A ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Littelfuse P3203AAL - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 6
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 270V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 30pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
371
USA:
371
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.40
150
$1.38
400
$1.37
1,500+
$1.33
Product Variant Information section