Manufacturer Part #
SS14MDP2
SS Series Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches SS14MDP2 - Product Specification
NKK Switches SS14MDP2 - Technical Attributes
Attributes Table
| Switch Operation: | On-On-On |
| Circuitry: | SP3T |
| Contact Current-Max: | 0.1A |
| Contact Material: | Silver |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The SS14MDP2 is a Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.
This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.
Features:
- The SS series devices have not been tested for UL recognition
- These switches are designed for use in a low-voltage, low-current circuit
- When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy
Specifications:
- Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
- Power Level: 0.1 A @ 30 V DC
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$1.90
25
$1.88
50
$1.86
125
$1.83
250+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole